


SS1040FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1040FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1040FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1040FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040FL_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 100 | 1,87560 Kč | 187,56 Kč |
| 500 | 1,37372 Kč | 686,86 Kč |
| 1 000 | 1,23942 Kč | 1 239,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02114 Kč | 3 063,42 Kč |
| 6 000 | 0,89873 Kč | 5 392,38 Kč |
| 9 000 | 0,84525 Kč | 7 607,25 Kč |
| 15 000 | 0,83936 Kč | 12 590,40 Kč |
| 21 000 | 0,80455 Kč | 16 895,55 Kč |
| 30 000 | 0,59171 Kč | 17 751,30 Kč |
| 75 000 | 0,55283 Kč | 41 462,25 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


