Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123FL
SOD-123FL

SS1040FL-AU_R1_000A1

DigiKey Part Number
3757-SS1040FL-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS1040FL-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS1040FL-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1040FL-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SS1040FL-AU_R1_000A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,85600 Kč28,56 Kč
1001,76800 Kč176,80 Kč
5001,29054 Kč645,27 Kč
1 0001,13557 Kč1 135,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93791 Kč2 813,73 Kč
6 0000,83800 Kč5 028,00 Kč
9 0000,78701 Kč7 083,09 Kč
15 0000,72965 Kč10 944,75 Kč
21 0000,69566 Kč14 608,86 Kč
30 0000,66260 Kč19 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč