
SS1040-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 60 µA @ 40 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,11584 Kč | 557,92 Kč |
| 1 000 | 0,98019 Kč | 980,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80674 Kč | 2 420,22 Kč |
| 6 000 | 0,71904 Kč | 4 314,24 Kč |
| 9 000 | 0,67427 Kč | 6 068,43 Kč |
| 15 000 | 0,62389 Kč | 9 358,35 Kč |
| 21 000 | 0,59404 Kč | 12 474,84 Kč |
| 30 000 | 0,56500 Kč | 16 950,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






