
MMSZ5226B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5226B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5226B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5226B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-AU_R1_000A1 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 28 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61930 Kč | 1 857,90 Kč |
| 6 000 | 0,54973 Kč | 3 298,38 Kč |
| 9 000 | 0,51417 Kč | 4 627,53 Kč |
| 15 000 | 0,47415 Kč | 7 112,25 Kč |
| 21 000 | 0,45042 Kč | 9 458,82 Kč |
| 30 000 | 0,42734 Kč | 12 820,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








