
SZESD7241N2T5G | |
|---|---|
DigiKey Part Number | SZESD7241N2T5GOSTR-ND - Tape & Reel (TR) SZESD7241N2T5GOSCT-ND - Cut Tape (CT) SZESD7241N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7241N2T5G |
Description | TVS DIODE 24VWM 48VC 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7241N2T5G Models |
Category | Applications RF Antenna |
Mfr | Capacitance @ Frequency 1pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 24.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48V (Typ) | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,09126 Kč | 2 045,63 Kč |
| 1 000 | 3,66415 Kč | 3 664,15 Kč |
| 2 000 | 3,30435 Kč | 6 608,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,54296 Kč | 20 343,68 Kč |
| 16 000 | 2,34444 Kč | 37 511,04 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











