Similar

BAT64T5Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64T5Q-7-FTR-ND - Tape & Reel (TR) 31-BAT64T5Q-7-FCT-ND - Cut Tape (CT) 31-BAT64T5Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64T5Q-7-F |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 30 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 000 | 2,07229 Kč | 2 072,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73779 Kč | 5 213,37 Kč |
| 6 000 | 1,56901 Kč | 9 414,06 Kč |
| 9 000 | 1,48295 Kč | 13 346,55 Kč |
| 15 000 | 1,38620 Kč | 20 793,00 Kč |
| 21 000 | 1,32887 Kč | 27 906,27 Kč |
| 30 000 | 1,27314 Kč | 38 194,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









