
RB751S40-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB751S40-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB751S40-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB751S40-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S40-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 300MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 100 | 1,03230 Kč | 103,23 Kč |
| 500 | 0,74454 Kč | 372,27 Kč |
| 1 000 | 0,65048 Kč | 650,48 Kč |
| 2 000 | 0,57123 Kč | 1 142,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48497 Kč | 2 424,85 Kč |
| 10 000 | 0,43140 Kč | 4 314,00 Kč |
| 15 000 | 0,40405 Kč | 6 060,75 Kč |
| 25 000 | 0,37328 Kč | 9 332,00 Kč |
| 35 000 | 0,35503 Kč | 12 426,05 Kč |
| 50 000 | 0,33729 Kč | 16 864,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





