Diode 40 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520S40-AU_R1_000A1

DigiKey Part Number
3757-RB520S40-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-RB520S40-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-RB520S40-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S40-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Mfr
Capacitance @ Vr, F
30pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
10 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,62700 Kč16,27 Kč
1000,99690 Kč99,69 Kč
5000,71826 Kč359,13 Kč
1 0000,62754 Kč627,54 Kč
2 0000,55069 Kč1 101,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46716 Kč2 335,80 Kč
10 0000,41532 Kč4 153,20 Kč
15 0000,38884 Kč5 832,60 Kč
25 0000,35906 Kč8 976,50 Kč
35 0000,34140 Kč11 949,00 Kč
50 0000,32422 Kč16 211,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč