
AP7375Q-50FDCW-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-50FDCW-7TR-ND - Tape & Reel (TR) 31-AP7375Q-50FDCW-7CT-ND - Cut Tape (CT) 31-AP7375Q-50FDCW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-50FDCW-7 |
Description | IC REG LIN 5V 350MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-UDFN Exposed Pad |
Voltage Dropout (Max) 1.4V @ 300mA | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 250 | 4,33044 Kč | 1 082,61 Kč |
| 500 | 4,12022 Kč | 2 060,11 Kč |
| 1 000 | 3,94774 Kč | 3 947,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73439 Kč | 11 203,17 Kč |
| 6 000 | 3,62997 Kč | 21 779,82 Kč |
| 9 000 | 3,57769 Kč | 32 199,21 Kč |
| 15 000 | 3,51977 Kč | 52 796,55 Kč |
| 21 000 | 3,48593 Kč | 73 204,53 Kč |
| 30 000 | 3,45337 Kč | 103 601,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











