


TMCS1126A8AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126A8AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126A8AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126A8AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126A8AQDVGRQ1 |
Description | CURRENT SENSOR HE 60A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 250ns |
Part Status Active | Current - Supply (Max) 80A |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 40mV/A | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Frequency DC ~ 550kHz | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 5 | 94,47600 Kč | 472,38 Kč |
| 10 | 90,45000 Kč | 904,50 Kč |
| 25 | 85,64920 Kč | 2 141,23 Kč |
| 50 | 82,37920 Kč | 4 118,96 Kč |
| 100 | 79,37600 Kč | 7 937,60 Kč |
| 500 | 73,33544 Kč | 36 667,72 Kč |
| 1 000 | 71,08535 Kč | 71 085,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,61510 Kč | 135 230,20 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |











