
AS2333FGE-7 | |
|---|---|
DigiKey Part Number | 31-AS2333FGE-7TR-ND - Tape & Reel (TR) 31-AS2333FGE-7CT-ND - Cut Tape (CT) 31-AS2333FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2333FGE-7 |
Description | IC OPAMP ZER-DRIFT 2CIRC 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AS2333FGE-7 Models |
Category | Current - Supply 12µA (x2 Channels) |
Mfr | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 8-UDFN Exposed Pad |
Current - Input Bias 70 pA | Supplier Device Package U-DFN3030-8 (Type E) |
Voltage - Input Offset 8 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,73840 Kč | 118,46 Kč |
| 100 | 4,08980 Kč | 408,98 Kč |
| 250 | 3,77900 Kč | 944,75 Kč |
| 500 | 3,59256 Kč | 1 796,28 Kč |
| 1 000 | 3,43845 Kč | 3 438,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24838 Kč | 9 745,14 Kč |
| 6 000 | 3,15537 Kč | 18 932,22 Kč |
| 9 000 | 3,10874 Kč | 27 978,66 Kč |
| 15 000 | 3,05712 Kč | 45 856,80 Kč |
| 21 000 | 3,02695 Kč | 63 565,95 Kč |
| 30 000 | 2,99793 Kč | 89 937,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |











