
TLV9352QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9352QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV9352QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV9352QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9352QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9352QDGKRQ1 Models |
Category | Current - Supply 650µA (x2 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 350 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 18,47800 Kč | 461,95 Kč |
| 100 | 16,36740 Kč | 1 636,74 Kč |
| 250 | 15,35884 Kč | 3 839,71 Kč |
| 500 | 14,75068 Kč | 7 375,34 Kč |
| 1 000 | 14,51856 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,72192 Kč | 34 304,80 Kč |
| 5 000 | 13,40358 Kč | 67 017,90 Kč |
| 7 500 | 13,24416 Kč | 99 331,20 Kč |
| 12 500 | 13,06746 Kč | 163 343,25 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |











