Linear Voltage Regulator IC Positive Fixed 1 Output 350mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375Q-33FDCW-7

DigiKey Part Number
31-AP7375Q-33FDCW-7TR-ND - Tape & Reel (TR)
31-AP7375Q-33FDCW-7CT-ND - Cut Tape (CT)
31-AP7375Q-33FDCW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375Q-33FDCW-7
Description
IC REG LIN 3.3V 350MA 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
PSRR
85dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
3.3V
Package / Case
6-UDFN Exposed Pad
Voltage Dropout (Max)
1.4V @ 300mA
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 982
Factory Stock: 186 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,06900 Kč60,69 Kč
255,40560 Kč135,14 Kč
1004,67790 Kč467,79 Kč
2504,33044 Kč1 082,61 Kč
5004,12022 Kč2 060,11 Kč
1 0003,94774 Kč3 947,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73439 Kč11 203,17 Kč
6 0003,62997 Kč21 779,82 Kč
9 0003,57769 Kč32 199,21 Kč
15 0003,51977 Kč52 796,55 Kč
21 0003,48593 Kč73 204,53 Kč
30 0003,45337 Kč103 601,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč