
5034800540 | |
|---|---|
DigiKey Part Number | 900-5034800540TR-ND - Tape & Reel (TR) 900-5034800540CT-ND - Cut Tape (CT) 900-5034800540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800540 |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800540 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight or Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 10,79720 Kč | 539,86 Kč |
| 100 | 10,28270 Kč | 1 028,27 Kč |
| 250 | 9,63724 Kč | 2 409,31 Kč |
| 500 | 9,17654 Kč | 4 588,27 Kč |
| 1 000 | 8,73832 Kč | 8 738,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 8,01550 Kč | 36 069,75 Kč |
| 9 000 | 7,63312 Kč | 68 698,08 Kč |
| 13 500 | 7,41799 Kč | 100 142,86 Kč |
| 22 500 | 7,15566 Kč | 161 002,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













