Similar

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-05-A-0304-A-4-06-4-G | GCT | 0 | 2073-05-05-A-0304-A-4-06-4-G-ND | 0,70939 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,67503 Kč | 37 675,03 Kč |
| Unit Price without VAT: | 37,67503 Kč |
|---|---|
| Unit Price with VAT: | 45,58679 Kč |









