
5019510550 | |
|---|---|
DigiKey Part Number | 900-5019510550TR-ND - Tape & Reel (TR) 900-5019510550CT-ND - Cut Tape (CT) 900-5019510550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019510550 |
Description | CONN FFC FPC VERT 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019510550 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 50 | 11,15420 Kč | 557,71 Kč |
| 100 | 10,62080 Kč | 1 062,08 Kč |
| 250 | 9,95388 Kč | 2 488,47 Kč |
| 500 | 9,47808 Kč | 4 739,04 Kč |
| 1 000 | 9,02557 Kč | 9 025,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,76499 Kč | 17 529,98 Kč |
| 4 000 | 8,34665 Kč | 33 386,60 Kč |
| 6 000 | 8,11139 Kč | 48 668,34 Kč |
| 10 000 | 7,82438 Kč | 78 243,80 Kč |
| 14 000 | 7,64095 Kč | 106 973,30 Kč |
| 20 000 | 7,45122 Kč | 149 024,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





