Similar

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-05-A-0030-A-4-06-4-G | GCT | 0 | 2073-05-05-A-0030-A-4-06-4-G-ND | 15,03667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,87185 Kč | 25 871,85 Kč |
| Unit Price without VAT: | 25,87185 Kč |
|---|---|
| Unit Price with VAT: | 31,30494 Kč |









