
0150200732 | |
|---|---|
DigiKey Part Number | 900-0150200732-ND |
Manufacturer | |
Manufacturer Product Number | 0150200732 |
Description | PREMO-FLEX 0.50 (AU) LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200732 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,48700 Kč | 354,87 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 50 | 31,66500 Kč | 1 583,25 Kč |
| 100 | 30,15310 Kč | 3 015,31 Kč |
| 250 | 28,26416 Kč | 7 066,04 Kč |
| 500 | 26,91440 Kč | 13 457,20 Kč |
| 2 000 | 24,40692 Kč | 48 813,84 Kč |
| 4 000 | 23,24290 Kč | 92 971,60 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |







