
0150200729 | |
|---|---|
DigiKey Part Number | 900-0150200729-ND |
Manufacturer | |
Manufacturer Product Number | 0150200729 |
Description | PREMO-FLEX 0.50 (AU) LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200729 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 33,16000 Kč | 829,00 Kč |
| 50 | 31,57680 Kč | 1 578,84 Kč |
| 100 | 30,06910 Kč | 3 006,91 Kč |
| 250 | 28,18436 Kč | 7 046,09 Kč |
| 500 | 26,83838 Kč | 13 419,19 Kč |
| 2 000 | 24,33826 Kč | 48 676,52 Kč |
| 4 000 | 23,17738 Kč | 92 709,52 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |







