
AP7375Q-33WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-33WR-7TR-ND - Tape & Reel (TR) 31-AP7375Q-33WR-7CT-ND - Cut Tape (CT) 31-AP7375Q-33WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-33WR-7 |
Description | IC REG LINEAR 3.3V 350MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.4V @ 300mA | Supplier Device Package SOT-25 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 25 | 4,58000 Kč | 114,50 Kč |
| 100 | 3,94590 Kč | 394,59 Kč |
| 250 | 3,64556 Kč | 911,39 Kč |
| 500 | 3,46410 Kč | 1 732,05 Kč |
| 1 000 | 3,31477 Kč | 3 314,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13041 Kč | 9 391,23 Kč |
| 6 000 | 3,04014 Kč | 18 240,84 Kč |
| 9 000 | 2,99494 Kč | 26 954,46 Kč |
| 15 000 | 2,94485 Kč | 44 172,75 Kč |
| 21 000 | 2,91560 Kč | 61 227,60 Kč |
| 30 000 | 2,88744 Kč | 86 623,20 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |





