
AP7375-33FDCW-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-33FDCW-7TR-ND - Tape & Reel (TR) 31-AP7375-33FDCW-7CT-ND - Cut Tape (CT) 31-AP7375-33FDCW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-33FDCW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 45V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 25 | 4,03760 Kč | 100,94 Kč |
| 100 | 3,47240 Kč | 347,24 Kč |
| 250 | 3,20424 Kč | 801,06 Kč |
| 500 | 3,04282 Kč | 1 521,41 Kč |
| 1 000 | 2,90955 Kč | 2 909,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82724 Kč | 8 481,72 Kč |
| 6 000 | 2,74424 Kč | 16 465,44 Kč |
| 9 000 | 2,70269 Kč | 24 324,21 Kč |
| 15 000 | 2,65666 Kč | 39 849,90 Kč |
| 21 000 | 2,62975 Kč | 55 224,75 Kč |
| 30 000 | 2,60386 Kč | 78 115,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |







