Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-33FDCWR-7R

DigiKey Part Number
31-AP7375-33FDCWR-7RTR-ND - Tape & Reel (TR)
31-AP7375-33FDCWR-7RCT-ND - Cut Tape (CT)
31-AP7375-33FDCWR-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33FDCWR-7R
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
45V
Package / Case
6-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,54600 Kč45,46 Kč
254,03760 Kč100,94 Kč
1003,47240 Kč347,24 Kč
2503,20424 Kč801,06 Kč
5003,04282 Kč1 521,41 Kč
1 0002,90955 Kč2 909,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82724 Kč8 481,72 Kč
6 0002,74424 Kč16 465,44 Kč
9 0002,70269 Kč24 324,21 Kč
15 0002,65666 Kč39 849,90 Kč
21 0002,62975 Kč55 224,75 Kč
30 0002,60386 Kč78 115,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč