8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-8-30Q-VS-TR

DigiKey Part Number
XC3144TR-ND - Tape & Reel (TR)
XC3144CT-ND - Cut Tape (CT)
XC3144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-8-30Q-VS-TR
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-8-30Q-VS-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±150ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,89100 Kč148,91 Kč
2514,07320 Kč351,83 Kč
5013,49360 Kč674,68 Kč
10012,93460 Kč1 293,46 Kč
25012,23216 Kč3 058,04 Kč
50011,72622 Kč5 863,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,24132 Kč11 241,32 Kč
2 00010,77656 Kč21 553,12 Kč
3 00010,51381 Kč31 541,43 Kč
5 00010,19196 Kč50 959,80 Kč
7 0009,98549 Kč69 898,43 Kč
10 0009,77126 Kč97 712,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč