
M24C16-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15754-2-ND - Tape & Reel (TR) 497-15754-1-ND - Cut Tape (CT) 497-15754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-FMN6TP |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C16-DRMN3TP/K | STMicroelectronics | 10 992 | 497-15736-1-ND | 10,92000 Kč | Similar |
| M24C16-DRMN8TP/K | STMicroelectronics | 18 448 | 497-15349-1-ND | 6,72000 Kč | Similar |
| 24AA16-I/SN | Microchip Technology | 290 | 24AA16-I/SN-ND | 7,77000 Kč | Similar |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 7,77000 Kč | Similar |
| 24LC16BT-E/SN | Microchip Technology | 6 126 | 24LC16BT-E/SNCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,77080 Kč | 238,54 Kč |
| 100 | 4,67210 Kč | 467,21 Kč |
| 250 | 4,53976 Kč | 1 134,94 Kč |
| 500 | 4,43940 Kč | 2 219,70 Kč |
| 1 000 | 4,33840 Kč | 4 338,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,20464 Kč | 10 511,60 Kč |
| 5 000 | 4,10372 Kč | 20 518,60 Kč |
| 7 500 | 4,04497 Kč | 30 337,28 Kč |
| 12 500 | 3,97136 Kč | 49 642,00 Kč |
| 17 500 | 3,92317 Kč | 68 655,47 Kč |
| 25 000 | 3,87242 Kč | 96 810,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





