Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1011A | |
|---|---|
DigiKey Part Number | 563-1044-ND |
Manufacturer | |
Manufacturer Product Number | S-1011A |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-1011A Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428427320916 | Würth Elektronik | 400 | 428427320916-ND | 93,65000 Kč | Parametric Equivalent |
| 428427520916 | Würth Elektronik | 66 | 428427520916-ND | 108,77000 Kč | Parametric Equivalent |
| 429427320916 | Würth Elektronik | 0 | 429427320916-ND | 108,77000 Kč | Parametric Equivalent |
| 429427520916 | Würth Elektronik | 9 | 429427520916-ND | 112,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 50 | 42,77720 Kč | 2 138,86 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 37,48144 Kč | 9 370,36 Kč |
| 500 | 35,50972 Kč | 17 754,86 Kč |
| 1 000 | 33,73224 Kč | 33 732,24 Kč |
| 2 500 | 31,67481 Kč | 79 187,03 Kč |
| 5 000 | 30,32918 Kč | 151 645,90 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |













