
PZU10B2L,315 | |
|---|---|
DigiKey Part Number | 1727-PZU10B2L,315TR-ND - Tape & Reel (TR) 1727-PZU10B2L,315CT-ND - Cut Tape (CT) 1727-PZU10B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B2L,315 |
Description | DIODE ZENER 10V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| 500 | 1,66598 Kč | 832,99 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| 2 000 | 1,30681 Kč | 2 613,62 Kč |
| 5 000 | 1,12843 Kč | 5 642,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92015 Kč | 9 201,50 Kč |
| 20 000 | 0,83457 Kč | 16 691,40 Kč |
| 30 000 | 0,79093 Kč | 23 727,90 Kč |
| 50 000 | 0,74188 Kč | 37 094,00 Kč |
| 70 000 | 0,71283 Kč | 49 898,10 Kč |
| 100 000 | 0,68460 Kč | 68 460,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











