
INA236AIDDFR | |
|---|---|
DigiKey Part Number | 296-INA236AIDDFRTR-ND - Tape & Reel (TR) 296-INA236AIDDFRCT-ND - Cut Tape (CT) 296-INA236AIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA236AIDDFR |
Description | IC CURRENT MON 0.015% TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA236AIDDFR Models |
Category | Voltage - Input 1.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Sensing Method High/Low-Side | Supplier Device Package TSOT-23-8 |
Accuracy ±0.015% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,53880 Kč | 788,47 Kč |
| 100 | 28,19400 Kč | 2 819,40 Kč |
| 250 | 26,59776 Kč | 6 649,44 Kč |
| 500 | 25,76580 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,86486 Kč | 71 594,58 Kč |
| 6 000 | 23,38610 Kč | 140 316,60 Kč |
| 9 000 | 23,14628 Kč | 208 316,52 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











