
LM5176QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-50812-2-ND - Tape & Reel (TR) 296-50812-1-ND - Cut Tape (CT) 296-50812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176QPWPTQ1 |
Description | .5-55VIN 4 SWITCH BUCK-BOOST CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176QPWPTQ1 Models |
Category | Duty Cycle (Max) 100% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 55V | Base Product Number |
Frequency - Switching 100kHz ~ 600kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 190,68200 Kč | 1 906,82 Kč |
| 25 | 177,50520 Kč | 4 437,63 Kč |
| 100 | 163,02740 Kč | 16 302,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 156,12512 Kč | 39 031,28 Kč |
| 500 | 151,96526 Kč | 75 982,63 Kč |
| 750 | 149,88153 Kč | 112 411,15 Kč |
| 1 250 | 147,57318 Kč | 184 466,48 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |





