Current Monitor Regulator High/Low-Side TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA236BIDDFR

DigiKey Part Number
296-INA236BIDDFRTR-ND - Tape & Reel (TR)
296-INA236BIDDFRCT-ND - Cut Tape (CT)
296-INA236BIDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA236BIDDFR
Description
48-V 16-BIT ULTRAPRECISE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA236BIDDFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.015%
Manufacturer
Texas Instruments
Voltage - Input
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
SOT-23-8 Thin, TSOT-23-8
Sensing Method
High/Low-Side
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,92000 Kč349,20 Kč
2531,85800 Kč796,45 Kč
10028,48170 Kč2 848,17 Kč
25026,87156 Kč6 717,89 Kč
50026,04256 Kč13 021,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,11508 Kč72 345,24 Kč
6 00023,63223 Kč141 793,38 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč