
TPS23730RMTR | |
|---|---|
DigiKey Part Number | 296-TPS23730RMTR-ND - Tape & Reel (TR) 296-TPS23730RMCT-ND - Cut Tape (CT) 296-TPS23730RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23730RMTR |
Description | IEEE 802.3BT TYPE-3 CLASS 1-6 PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 45-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23730RMTR Models |
Category | Standards 802.3at (PoE+), 802.3bt |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 45-VFQFN Exposed Pad |
Power - Max 60 W | Supplier Device Package 45-VQFN (7x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,29600 Kč | 722,96 Kč |
| 25 | 66,54680 Kč | 1 663,67 Kč |
| 100 | 60,22440 Kč | 6 022,44 Kč |
| 250 | 57,20864 Kč | 14 302,16 Kč |
| 500 | 57,15404 Kč | 28 577,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,04585 Kč | 156 137,55 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |











