
TAS6511QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6511QPWPRQ1TR-ND - Tape & Reel (TR) 296-TAS6511QPWPRQ1CT-ND - Cut Tape (CT) 296-TAS6511QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6511QPWPRQ1 |
Description | AUTOMOTIVE, 45W, 2MHZ, 1-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 28-HTSSOP |
Max Output Power x Channels @ Load 50W x 1 @ 2Ohm; 30W x 1 @ 4Ohm | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 25 | 82,36240 Kč | 2 059,06 Kč |
| 100 | 74,78230 Kč | 7 478,23 Kč |
| 250 | 71,67540 Kč | 17 918,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,72238 Kč | 131 444,76 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |










