ADC, DAC 12 b 400k SPI 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5592RBCPZ-1-RL7

DigiKey Part Number
505-AD5592RBCPZ-1-RL7TR-ND - Tape & Reel (TR)
505-AD5592RBCPZ-1-RL7CT-ND - Cut Tape (CT)
505-AD5592RBCPZ-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5592RBCPZ-1-RL7
Description
IC ADC/DAC 12BIT 400K 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 400k SPI 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5592RBCPZ-1-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
400k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10163,44800 Kč1 634,48 Kč
25151,94160 Kč3 798,54 Kč
100141,35850 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500125,12540 Kč187 688,10 Kč
Manufacturers Standard Package
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč