


ABM10W-50.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13807-2-ND - Tape & Reel (TR) 535-13807-1-ND - Cut Tape (CT) 535-13807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-50.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 50.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-50.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,20920 Kč | 510,46 Kč |
| 100 | 9,78720 Kč | 978,72 Kč |
| 250 | 9,25508 Kč | 2 313,77 Kč |
| 500 | 8,87208 Kč | 4 436,04 Kč |
| 1 000 | 8,50524 Kč | 8 505,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95446 Kč | 23 863,38 Kč |
| 6 000 | 7,62577 Kč | 45 754,62 Kč |
| 9 000 | 7,43985 Kč | 66 958,65 Kč |
| 15 000 | 7,21227 Kč | 108 184,05 Kč |
| 21 000 | 7,06621 Kč | 148 390,41 Kč |
| 30 000 | 6,91470 Kč | 207 441,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











