



1002-004-01010 | |
|---|---|
DigiKey Part Number | 1175-1018-ND |
Manufacturer | |
Manufacturer Product Number | 1002-004-01010 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1002-004-01010 Models |
Category | Features Board Lock |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A), Stacked | Voltage - Rated 30V |
Number of Contacts 8 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,91080 Kč | 647,77 Kč |
| 50 | 24,67200 Kč | 1 233,60 Kč |
| 100 | 23,49370 Kč | 2 349,37 Kč |
| 250 | 22,02172 Kč | 5 505,43 Kč |
| 500 | 20,96978 Kč | 10 484,89 Kč |
| 2 000 | 19,01605 Kč | 38 032,10 Kč |
| 4 000 | 18,10899 Kč | 72 435,96 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |











