Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IMS8E-1.5#PBF

DigiKey Part Number
LT1965IMS8E-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1965IMS8E-1.5#PBF
Description
IC REG LIN 1.5V 1.1A 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1965IMS8E-1.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.1 mA
Mfr
Current - Supply (Max)
40 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
8-MSOP-EP
Voltage Dropout (Max)
0.49V @ 1.1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1965EMS8E-1.5#PBFAnalog Devices Inc.95LT1965EMS8E-1.5#PBF-ND138,80000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
10121,68300 Kč1 216,83 Kč
50107,27040 Kč5 363,52 Kč
100102,80620 Kč10 280,62 Kč
25098,09592 Kč24 523,98 Kč
50095,25658 Kč47 628,29 Kč
1 00092,92014 Kč92 920,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč