
24LC08B-I/ST | |
|---|---|
DigiKey Part Number | 24LC08B-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC08B-I/ST |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC08B-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 4 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





