


M22-2520505 | |
|---|---|
DigiKey Part Number | 952-1320-ND |
Manufacturer | |
Manufacturer Product Number | M22-2520505 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2520505 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-105-03-L-D-146 | Samtec Inc. | 226 | MTMM-105-03-L-D-146-ND | 28,14000 Kč | Similar |
| MTMM-105-03-S-D-140 | Samtec Inc. | 0 | MTMM-105-03-S-D-140-ND | 40,74000 Kč | Similar |
| MTMM-105-04-F-D-150 | Samtec Inc. | 273 | MTMM-105-04-F-D-150-ND | 23,94000 Kč | Similar |
| MTMM-105-04-T-D-125 | Samtec Inc. | 0 | MTMM-105-04-T-D-125-ND | 17,43000 Kč | Similar |
| TMM-105-01-F-D | Samtec Inc. | 45 | SAM15318-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 500 | 9,39114 Kč | 4 695,57 Kč |
| 1 000 | 8,94263 Kč | 8 942,63 Kč |
| 5 000 | 7,98268 Kč | 39 913,40 Kč |
| 10 000 | 7,60186 Kč | 76 018,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





