


LT1965EMS8E-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1965EMS8E-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965EMS8E-1.5#PBF |
Description | IC REG LIN 1.5V 1.1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EMS8E-1.5#PBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 50 | 93,76020 Kč | 4 688,01 Kč |
| 100 | 89,77480 Kč | 8 977,48 Kč |
| 250 | 85,56684 Kč | 21 391,71 Kč |
| 500 | 83,03030 Kč | 41 515,15 Kč |
| 1 000 | 80,94288 Kč | 80 942,88 Kč |
| 2 500 | 78,73914 Kč | 196 847,85 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |


