



USB-A2HSB6 | |
|---|---|
DigiKey Part Number | ED2986-ND |
Manufacturer | |
Manufacturer Product Number | USB-A2HSB6 |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer On Shore Technology Inc. | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Unshielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,08500 Kč | 210,85 Kč |
| 25 | 19,75440 Kč | 493,86 Kč |
| 50 | 18,80740 Kč | 940,37 Kč |
| 100 | 17,90860 Kč | 1 790,86 Kč |
| 300 | 16,57110 Kč | 4 971,33 Kč |
| 500 | 15,98408 Kč | 7 992,04 Kč |
| 1 000 | 15,22097 Kč | 15 220,97 Kč |
| 2 500 | 14,26800 Kč | 35 670,00 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |




