
KUSBX-AS2N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS2N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS2N-B |
Description | CONN RCPT STACKED USB TYPE A R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS2N-B Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 2 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-ADH-W1-TH | Same Sky (Formerly CUI Devices) | 697 | 102-5877-ND | 0,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 20,15480 Kč | 503,87 Kč |
| 80 | 18,56400 Kč | 1 485,12 Kč |
| 160 | 17,67763 Kč | 2 828,42 Kč |
| 320 | 16,83300 Kč | 5 386,56 Kč |
| 560 | 16,18089 Kč | 9 061,30 Kč |
| 1 040 | 15,48902 Kč | 16 108,58 Kč |
| 2 560 | 14,53530 Kč | 37 210,37 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |











