



USB-A3-C31-D-RA-CS1 | |
|---|---|
DigiKey Part Number | 2057-USB-A3-C31-D-RA-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-C31-D-RA-CS1 |
Description | CONN USB TYPE-A OVER TYPE-C RIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 33 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A3-C31-D-RA-CS1 Models |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 1.5A, 5A |
Connector Type USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | Shielding Shielded |
Number of Contacts 33 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material SUS301 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 136,99100 Kč | 1 369,91 Kč |
| 25 | 128,40680 Kč | 3 210,17 Kč |
| 95 | 116,85716 Kč | 11 101,43 Kč |
| 190 | 111,28058 Kč | 21 143,31 Kč |
| 285 | 108,14337 Kč | 30 820,86 Kč |
| 570 | 102,98561 Kč | 58 701,80 Kč |
| 1 045 | 98,67834 Kč | 103 118,87 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |











