
IS281-4GB | |
|---|---|
DigiKey Part Number | IS281-4GBTR-ND - Tape & Reel (TR) IS281-4GBCT-ND - Cut Tape (CT) IS281-4GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281-4GB |
Description | OPTOISOLATOR 3.75KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 17,28770 Kč | 1 728,77 Kč |
| 500 | 14,78260 Kč | 7 391,30 Kč |
| 1 000 | 13,96472 Kč | 13 964,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,80199 Kč | 27 603,98 Kč |
| 4 000 | 13,19110 Kč | 52 764,40 Kč |
| 6 000 | 12,87825 Kč | 77 269,50 Kč |
| 10 000 | 12,52531 Kč | 125 253,10 Kč |
| 14 000 | 12,31558 Kč | 172 418,12 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











