
IS2801-4 | |
|---|---|
DigiKey Part Number | IS2801-4TR-ND - Tape & Reel (TR) IS2801-4CT-ND - Cut Tape (CT) IS2801-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2801-4 |
Description | OPTOISOLATOR 3KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IS2801-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 17,65930 Kč | 1 765,93 Kč |
| 500 | 15,11100 Kč | 7 555,50 Kč |
| 1 000 | 14,27885 Kč | 14 278,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,57321 Kč | 27 146,42 Kč |
| 4 000 | 12,97577 Kč | 51 903,08 Kč |
| 6 000 | 12,66977 Kč | 76 018,62 Kč |
| 10 000 | 12,32457 Kč | 123 245,70 Kč |
| 14 000 | 12,11940 Kč | 169 671,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |






