
ITS711L1FUMA1 | |
|---|---|
DigiKey Part Number | ITS711L1FUMA1TR-ND - Tape & Reel (TR) ITS711L1FUMA1CT-ND - Cut Tape (CT) ITS711L1FUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS711L1FUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31 |
Datasheet | Datasheet |
EDA/CAD Models | ITS711L1FUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,78700 Kč | 817,87 Kč |
| 25 | 75,42480 Kč | 1 885,62 Kč |
| 100 | 68,41990 Kč | 6 841,99 Kč |
| 250 | 65,08120 Kč | 16 270,30 Kč |
| 500 | 63,06834 Kč | 31 534,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,41201 Kč | 61 412,01 Kč |
| 2 000 | 60,04882 Kč | 120 097,64 Kč |
| 3 000 | 59,36597 Kč | 178 097,91 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |









