


ABM12W-25.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13939-2-ND - Tape & Reel (TR) 535-13939-1-ND - Cut Tape (CT) 535-13939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-25.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-25.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 19,41040 Kč | 485,26 Kč |
| 50 | 18,60840 Kč | 930,42 Kč |
| 100 | 17,83990 Kč | 1 783,99 Kč |
| 250 | 16,87064 Kč | 4 217,66 Kč |
| 500 | 16,17308 Kč | 8 086,54 Kč |
| 1 000 | 15,50429 Kč | 15 504,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50150 Kč | 43 504,50 Kč |
| 6 000 | 13,90292 Kč | 83 417,52 Kč |
| 9 000 | 13,56454 Kč | 122 080,86 Kč |
| 15 000 | 13,15024 Kč | 197 253,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







