
BD5215G-2MTR | |
|---|---|
DigiKey Part Number | 846-BD5215G-2MTR-ND - Tape & Reel (TR) 846-BD5215G-2MCT-ND - Cut Tape (CT) 846-BD5215G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5215G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 5,78120 Kč | 144,53 Kč |
| 100 | 5,00530 Kč | 500,53 Kč |
| 250 | 4,63660 Kč | 1 159,15 Kč |
| 500 | 4,41428 Kč | 2 207,14 Kč |
| 1 000 | 4,23116 Kč | 4 231,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00530 Kč | 12 015,90 Kč |
| 6 000 | 3,89466 Kč | 23 367,96 Kč |
| 9 000 | 3,83929 Kč | 34 553,61 Kč |
| 15 000 | 3,77790 Kč | 56 668,50 Kč |
| 21 000 | 3,74205 Kč | 78 583,05 Kč |
| 30 000 | 3,70756 Kč | 111 226,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |








