
74HC2G66GT,115 | |
|---|---|
DigiKey Part Number | 1727-7935-2-ND - Tape & Reel (TR) 1727-7935-1-ND - Cut Tape (CT) 1727-7935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66GT,115 |
Description | IC SWITCH SPST-NOX2 78OHM 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 78Ohm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G66GT,115 Models |
Category | Switch Time (Ton, Toff) (Max) 20ns, 27ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-XFDFN |
On-State Resistance (Max) 78Ohm | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,80950 Kč | 280,95 Kč |
| 250 | 2,58444 Kč | 646,11 Kč |
| 500 | 2,44878 Kč | 1 224,39 Kč |
| 1 000 | 2,33708 Kč | 2 337,08 Kč |
| 2 500 | 2,21924 Kč | 5 548,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,14818 Kč | 10 740,90 Kč |
| 10 000 | 2,08972 Kč | 20 897,20 Kč |
| 15 000 | 2,06045 Kč | 30 906,75 Kč |
| 25 000 | 2,02800 Kč | 50 700,00 Kč |
| 35 000 | 2,00903 Kč | 70 316,05 Kč |
| 50 000 | 1,99080 Kč | 99 540,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











