



PVG612ASPBF | |
|---|---|
DigiKey Part Number | PVG612ASPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVG612ASPBF |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 100 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVG612AS-TPBF | Infineon Technologies | 2 349 | 448-PVG612AS-TPBFCT-ND | 202,42000 Kč | Parametric Equivalent |
| ASSR-1219-501E | Broadcom Limited | 1 997 | 516-4180-1-ND | 75,38000 Kč | Similar |
| ASSR-1411-301E | Broadcom Limited | 1 327 | 516-2606-5-ND | 79,16000 Kč | Similar |
| ASSR-1411-501E | Broadcom Limited | 285 | 516-ASSR-1411-501ECT-ND | 79,16000 Kč | Similar |
| ASSR-1511-301E | Broadcom Limited | 1 861 | 516-2366-5-ND | 131,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 180,39400 Kč | 1 803,94 Kč |
| 25 | 172,25920 Kč | 4 306,48 Kč |
| 50 | 166,35460 Kč | 8 317,73 Kč |
| 100 | 160,64520 Kč | 16 064,52 Kč |
| 250 | 153,39208 Kč | 38 348,02 Kč |
| 500 | 148,11906 Kč | 74 059,53 Kč |
| 1 000 | 143,02536 Kč | 143 025,36 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |











