



ASSR-1219-501E | |
|---|---|
DigiKey Part Number | 516-4180-2-ND - Tape & Reel (TR) 516-4180-1-ND - Cut Tape (CT) 516-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1219-501E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 67,17300 Kč | 671,73 Kč |
| 25 | 64,15320 Kč | 1 603,83 Kč |
| 50 | 61,95660 Kč | 3 097,83 Kč |
| 100 | 59,83170 Kč | 5 983,17 Kč |
| 250 | 57,13388 Kč | 14 283,47 Kč |
| 500 | 55,17266 Kč | 27 586,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,27718 Kč | 53 277,18 Kč |
| 2 000 | 51,44573 Kč | 102 891,46 Kč |
| 3 000 | 50,40297 Kč | 151 208,91 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

