



ASSR-1411-501E | |
|---|---|
DigiKey Part Number | 516-ASSR-1411-501ETR-ND - Tape & Reel (TR) 516-ASSR-1411-501ECT-ND - Cut Tape (CT) 516-ASSR-1411-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1411-501E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 69,28400 Kč | 692,84 Kč |
| 25 | 66,17160 Kč | 1 654,29 Kč |
| 50 | 63,89940 Kč | 3 194,97 Kč |
| 100 | 61,71060 Kč | 6 171,06 Kč |
| 250 | 58,92840 Kč | 14 732,10 Kč |
| 500 | 56,90482 Kč | 28 452,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,94969 Kč | 54 949,69 Kč |
| 2 000 | 53,06082 Kč | 106 121,64 Kč |
| 3 000 | 51,98559 Kč | 155 956,77 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |



